WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-685
- Mfr. Part No.:
- 236-753
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$79.84
(exc. GST)
$87.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $79.84 | $0.798 |
*price indicative
- RS Stock No.:
- 221-685
- Mfr. Part No.:
- 236-753
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1000V | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Width | 9.7mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1000V | ||
Depth 14mm | ||
Standards/Approvals No | ||
Width 9.7mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is a versatile solution designed for secure electrical connections. Its unique CAGE CLAMP technology simplifies the wiring process, allowing for smooth conductor insertion with various types of wires. Engineered to accommodate custom PCB terminal strip assemblies, it enables flexible configurations suitable for different applications. The use of high quality materials not only ensures excellent performance but also enhances durability across a wide temperature range.
Compatible with tools for factory wiring ensuring hassle free installation
Offers variants with Ex approval for use in potentially hazardous environments
Constructed from robust materials that conform to flammability standards
Provides options for customisation including different spacing and connection types
Includes assorted accessory compatibility for enhanced functionality
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
