WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$79.84

(exc. GST)

$87.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.84$0.798

*price indicative

RS Stock No.:
221-680
Mfr. Part No.:
236-752
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Parallel, Perpendicular

Colour

Dark Grey

Wire Connection Method

Cage Clamp

Voltage

1000V

Depth

14mm

Series

236

Standards/Approvals

No

Width

9.7mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed for seamless connectivity in various applications, featuring a robust CAGE CLAMP connection. With its compact design, this terminal block enables efficient wiring while supporting a broad range of conductor types. Ideal for both standard and customised PCB assemblies, it ensures enhanced reliability and ease of use.

Constructed with high quality insulation materials to ensure durability

Offers options for custom PCB terminal strip assemblies for tailored solutions

Operates effectively across a broad temperature range for versatility

Lightweight design simplifies installation and product handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy