WAGO 236 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 70 units)*

$146.85

(exc. GST)

$161.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$146.85$2.098

*price indicative

RS Stock No.:
221-017
Mfr. Part No.:
236-502
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

40V

Standards/Approvals

No

Width

17.3mm

Depth

14mm

Series

236

COO (Country of Origin):
CH
The Wago PCB terminal block offers a robust and versatile solution for your wiring needs, featuring a 2-pole configuration with a unique CAGE CLAMP connection. Designed with a pin spacing of 7.5/7.62 mm, this terminal block ensures ease of installation and superior electrical performance in a compact form factor.

Temperature ratings make it suitable for diverse environmental conditions

RoHS compliance ensures environmental safety and sustainability

Includes variants for multiple configurations to suit various applications

Direct marking options facilitate easy identification and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy