WAGO 236 Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-643
- Mfr. Part No.:
- 236-206
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$321.90
(exc. GST)
$354.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $321.90 | $12.876 |
*price indicative
- RS Stock No.:
- 225-643
- Mfr. Part No.:
- 236-206
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 47.3mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 47.3mm | ||
Standards/Approvals No | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is expertly designed for versatility in various applications. Crafted with CAGE CLAMP technology, it ensures secure connections with its innovative screwdriver actuation system, facilitating effortless installation. The grey colour and compact design fit seamlessly into any PCB layout, making it an ideal choice for electrical engineers and DIY enthusiasts alike.
Offers numerous connection options enabling tailored solutions for diverse applications
Engineered to fit both metric and inch pin spacing enhancing adaptability
Manufactured from high quality materials ensuring long lasting durability
Compliant with strict environmental requirements for responsible manufacturing
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
