WAGO 236 Series PCB Terminal Block, 8-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

$388.13

(exc. GST)

$426.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$388.13$19.407

*price indicative

RS Stock No.:
220-630
Mfr. Part No.:
236-508
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

40V

Width

62.3mm

Depth

14mm

Series

236

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for versatility and efficiency in electrical connections. With its innovative CAGE CLAMP technology, it offers easy and reliable connection for solid and fine-stranded conductors. The product's compact design allows for saving valuable space on printed circuit boards, while the 45° conductor entry angle facilitates a broad range of applications, making it perfect for various wiring configurations.

Made from high quality materials ensuring durability and longevity

Compact design to maximise space on printed circuit boards

Includes options for custom configurations to meet specific requirements

Robust environmental compliance status ensures safe usage in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy