WAGO 254 Series PCB Connector, 10-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

$549.48

(exc. GST)

$604.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$549.48$54.948

*price indicative

RS Stock No.:
225-466
Mfr. Part No.:
254-660
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Push Wire

Colour

Grey

Voltage

63V

Standards/Approvals

No

Width

101.5mm

Series

254

Depth

13.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block combines versatility and efficiency, designed to meet the demands of modern electronic applications. Engineered with the innovative PUSH WIRE technology, it facilitates rapid and secure connections without requiring complex tools. The unit accommodates a variety of conductor types and sizes, ensuring compatibility with various wiring solutions.

Features a test socket for effective and precise testing

Constructed from high quality materials for enhanced durability

Compliant with RoHS standards for environmental safety

Available through a comprehensive configurator for customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy