WAGO 256 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-696
- Mfr. Part No.:
- 256-762
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$95.65
(exc. GST)
$105.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $95.65 | $0.957 |
*price indicative
- RS Stock No.:
- 220-696
- Mfr. Part No.:
- 256-762
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Series | 256 | |
| Width | 12.8mm | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Series 256 | ||
Width 12.8mm | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block with push button connectivity is designed for enhanced functionality and efficiency in wiring applications. With its compact size and user friendly features, it simplifies the assembly process while ensuring reliable electrical connections. The innovative CAGE CLAMP technology delivers secure and tool free operation, making it ideal for both seasoned professionals and novice users. Its design includes options for varying pin spacing, accommodating various installation scenarios, while the robust electrical ratings ensure compatibility with demanding applications.
Suitable for use in a wide range of environments due to its versatile temperature range
Available in different colour options for easy identification
Robust electrical ratings cater to diverse application needs
Includes variants with Ex approval for explosion risk areas
Constructed from durable materials to withstand challenging conditions
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-610
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-608
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-609
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603/000-009/999-950
