WAGO 2616 Series PCB Connector, 7-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

$3,652.32

(exc. GST)

$4,017.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,652.32$182.616

*price indicative

RS Stock No.:
221-050
Mfr. Part No.:
2616-3107/020-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

10mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Standards/Approvals

No

Depth

29.4mm

Series

2616

Width

72.8mm

The Wago PCB terminal block with Push-in CAGE CLAMP connection and levers is a cutting-edge solution designed for efficient and reliable electrical connections. Ideal for seamlessly integrating with multi-core cables, this product simplifies the connection process with its intuitive, tool-free operation. Built for versatility, it accommodates a range of conductor sizes and ensures secure terminations, making it indispensable for various applications in PCB design.

Compact design optimises space usage on PCBs without sacrificing performance

Durable construction guarantees long lasting service life

Wide compatibility with multiple conductor sizes enhances versatility

Easy testing capability allows for effective troubleshooting

Available in various colour options to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy