Essentra MDLSP 110-6M 6 mm High 6 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.1 mm 4.1 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$1.95

(exc. GST)

$2.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 196$0.488$1.95
200 - 396$0.468$1.87
400 - 1996$0.45$1.80
2000 +$0.44$1.76

*price indicative

RS Stock No.:
205-1195
Mfr. Part No.:
MDLSP 110-6M
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Post

Overall Height

6mm

Height

6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Support Base Length

4.1mm

Support Base Width

4.1mm

Standards/Approvals

RMS-01, RoHS

COO (Country of Origin):
GB

Support posts for LCD panels


Snap-lock fixing for 1·6mm thick boards and chassis

Moulded from nylon

65°C max continuous operating temperature

Supplied in sets of 4 posts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy