Essentra MDLSP-1-100-06M-01 6 mm High 10 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$64.40

(exc. GST)

$70.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.644$64.40-
1000 - 1900$0.632$63.201%
2000 - 4900$0.611$61.105%
5000 +$0.587$58.708%

*price indicative

RS Stock No.:
202-3386
Mfr. Part No.:
MDLSP-1-100-06M-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Post

Overall Height

10mm

Height

6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Support Base Width

4.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Nylon spacers


Manual installation.

The mounting system is identical on both the board side and the chassis side.

Typical application: LCD display mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy