Essentra MDLSP-2-138-10M-1 10 mm High 16 mm High Nylon PCB Post for 3.5 mm PCB Hole, 4.1 mm 4.1 mm
- RS Stock No.:
- 205-1224
- Mfr. Part No.:
- MDLSP-2-138-10M-1
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 76 | $0.81 | $3.24 |
| 80 - 196 | $0.793 | $3.17 |
| 200 - 396 | $0.765 | $3.06 |
| 400 + | $0.748 | $2.99 |
*price indicative
- RS Stock No.:
- 205-1224
- Mfr. Part No.:
- MDLSP-2-138-10M-1
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Height | 10mm | |
| Overall Height | 16mm | |
| PCB Hole Diameter | 3.5mm | |
| PCB Thickness | 1.65mm | |
| Material | Nylon | |
| Support Base Length | 4.1mm | |
| Support Base Width | 4.1mm | |
| Standards/Approvals | RMS-01, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Height 10mm | ||
Overall Height 16mm | ||
PCB Hole Diameter 3.5mm | ||
PCB Thickness 1.65mm | ||
Material Nylon | ||
Support Base Length 4.1mm | ||
Support Base Width 4.1mm | ||
Standards/Approvals RMS-01, RoHS | ||
- COO (Country of Origin):
- GB
Support posts for LCD panels
Snap-lock fixing for 1·6mm thick boards and chassis
Moulded from nylon
65°C max continuous operating temperature
Supplied in sets of 4 posts
Related links
- Essentra MDLSP 2138 6M 6 mm High 6 mm High Nylon PCB Post for 3.5 mm PCB Hole, 4.1 mm 4.1 mm
- Essentra MDLSP 110-6M 6 mm High 6 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.1 mm 4.1 mm
- Essentra MDLSP1-12M-01 12 mm High 16 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-10M-01 10 mm High 14 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-8M-01 8 mm High 12 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-06M-01 6 mm High 10 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-20M-01 20 mm High 24 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-14M-01 14 mm High 18 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
