Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$53.75
(exc. GST)
$59.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $1.075 | $53.75 |
| 250 + | $1.043 | $52.15 |
*price indicative
- RS Stock No.:
- 656-000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Nylon PCB Support
This RS PRO PCB Support is designed to securely mount printed circuit boards with a 4 mm hole diameter. Made from Durable nylon, it offers reliable insulation and support for electronic components, ensuring stability and safety in various applications.
Features and Benefits
Material: Nylon provides excellent durability and insulation.
Chassis Hole Diameter: 4 mm ensures compatibility with standard PCB designs.
PCB Hole Diameter: 4 mm allows for easy installation and secure fit.
Standards Approval: UL94-V2 rated for flame retardancy, enhancing safety.
Chassis Hole Diameter: 4 mm ensures compatibility with standard PCB designs.
PCB Hole Diameter: 4 mm allows for easy installation and secure fit.
Standards Approval: UL94-V2 rated for flame retardancy, enhancing safety.
Applications
Electronics manufacturing
Telecommunications equipment
Consumer electronics
Telecommunications equipment
Consumer electronics
Additional Information
Complies with UL94-V2 standards for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PA66 Support for 4 mm PCB Hole
- RS PRO 19.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- RS PRO 4.8 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- Essentra LCBSB-3-01A2-RT Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-8-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-4-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-12-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-6-01 ART Nylon PCB Support for 4 mm PCB Hole
