Essentra MSPE-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
- RS Stock No.:
- 121-3831
- Mfr. Part No.:
- MSPE-3-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$24.80
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.248 | $24.80 |
| 1000 - 1900 | $0.241 | $24.10 |
| 2000 - 4900 | $0.236 | $23.60 |
| 5000 + | $0.223 | $22.30 |
*price indicative
- RS Stock No.:
- 121-3831
- Mfr. Part No.:
- MSPE-3-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Overall Height | 12.2mm | |
| Height | 4.8mm | |
| PCB Hole Diameter | 3.9mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Overall Height 12.2mm | ||
Height 4.8mm | ||
PCB Hole Diameter 3.9mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 4.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Nylon spacers for printed circuit boards
Spacers for printed circuit boards
Chassis-mounting side (Ø 3.9 mm).
Related links
- Essentra MSPM-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPS-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPE-6-01 9.5 mm High 16.9 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
- Essentra LCBS-3-01 4.8 mm High 23.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra CBS-3-01 4.8 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra MDLSP1-16M-01 16 mm High 20 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
