Essentra MDLSP1-02M-01 2 mm High 6 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

$14.08

(exc. GST)

$15.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
40 - 360$0.352$14.08
400 - 760$0.348$13.92
800 - 1960$0.343$13.72
2000 +$0.332$13.28

*price indicative

RS Stock No.:
663-3334
Mfr. Part No.:
MDLSP1-02M-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Post

Height

2mm

Overall Height

6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Support Base Width

4.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Miniature Dual-Locking PCB Support Posts


Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand

Material: Nylon 66

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy