Essentra TCBN-T1-M3-8-30 30 mm High Nylon PCB Support Pillar for 4 mm PCB Hole

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$13.00

(exc. GST)

$14.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.30$13.00

*price indicative

RS Stock No.:
102-6687
Mfr. Part No.:
TCBN-T1-M3-8-30
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

30mm

Chassis Hole Diameter

3.2mm

PCB Hole Diameter

4mm

Material

Nylon

Fixing Hole Diameter

3.2mm

Fixing Screw Size

M3

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Plastic spacer with internal thread for snap-in


Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy