Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm
- RS Stock No.:
- 202-3459
- Mfr. Part No.:
- LCBS-08-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$77.10
(exc. GST)
$84.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.771 | $77.10 | - |
| 1000 - 1900 | $0.756 | $75.60 | 1% |
| 2000 - 4900 | $0.738 | $73.80 | 4% |
| 5000 + | $0.706 | $70.60 | 8% |
*price indicative
- RS Stock No.:
- 202-3459
- Mfr. Part No.:
- LCBS-08-01
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 12.7mm | |
| Overall Height | 31.3mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 14.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 12.7mm | ||
Overall Height 31.3mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 14.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Spacers for PCB
FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.
Related links
- Essentra LCBS-TF-M4-08-01 12.7 mm High 22.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CBS-TMM-M4-08-01 12.7 mm High 27.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-3-01 4.8 mm High 23.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra LCBS-TF-M4-04-01 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CRLCBSR-8-01 12.7 mm High 24.2 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra TCBS 8 01 12.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-8-01 12.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole