Essentra CRLCBSR-4-01 6.4 mm High 17.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- RS Stock No.:
- 303-5188
- Mfr. Part No.:
- CRLCBSR-4-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$66.22
(exc. GST)
$72.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $66.22 | $0.662 | - |
| 10 - 19 | $65.80 | $0.658 | - |
| 20 - 49 | $64.81 | $0.648 | 2% |
| 50 + | $63.12 | $0.631 | 4% |
*price indicative
- RS Stock No.:
- 303-5188
- Mfr. Part No.:
- CRLCBSR-4-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 6.4mm | |
| Overall Height | 17.9mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Support Base Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 6.4mm | ||
Overall Height 17.9mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
Support Base Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Reverse Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm
Related links
- Essentra CRLCBSR-6-01 9.5 mm High 21 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra CRLCBSR-8-01 12.7 mm High 24.2 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra TCBS 4 01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra TEHCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra RLCBSRE-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-4-01 6.4 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra CRLCBSR 12 01 19 mm High 30.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 12.7 mm
