Essentra CRLCBSR-6-01 9.5 mm High 21 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- RS Stock No.:
- 303-5194
- Mfr. Part No.:
- CRLCBSR-6-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$78.93
(exc. GST)
$86.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $78.93 | $0.789 |
| 10 - 19 | $78.18 | $0.782 |
| 20 - 49 | $76.91 | $0.769 |
| 50 + | $74.67 | $0.747 |
*price indicative
- RS Stock No.:
- 303-5194
- Mfr. Part No.:
- CRLCBSR-6-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Overall Height | 21mm | |
| Height | 9.5mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Support Base Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Overall Height 21mm | ||
Height 9.5mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
Support Base Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Reverse Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm
Related links
- Essentra TEHCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSRE-6-01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-6-01 9.5 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra KSLBN 6 01 9.5 mm High Nylon PCB Support for 4 mm PCB Hole
- Essentra FLCBS-06-01 9.5 mm High 28.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra CBS-TMM-M4-06-01 9.5 mm High 24.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
