Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
- RS Stock No.:
- 303-5289
- Mfr. Part No.:
- SFCBS-M4-10M-01
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$48.64
(exc. GST)
$53.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $48.64 | $0.486 |
*price indicative
- RS Stock No.:
- 303-5289
- Mfr. Part No.:
- SFCBS-M4-10M-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | PCB Hole | |
| Product Type | Stud Cover | |
| PCB Hole Diameter | 4mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 18mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type PCB Hole | ||
Product Type Stud Cover | ||
PCB Hole Diameter 4mm | ||
Thread Size M4 | ||
Threaded Stud Length 18mm | ||
Material Polyamide 66 | ||
Standards/Approvals EU, EC, RoHS | ||
- COO (Country of Origin):
- GB
M4 Insert Stud Covers
Push fits onto M4 insert studs or weld studs to provide insulation between chassis and PCB
A quarter turn locks part in position. Easy and quick to release
PCB Thickness 1.57mm
Hole diameter 4mm
Outside diameter 9.5mm
Related links
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
