Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole

Subtotal (1 bag of 100 units)*

$57.57

(exc. GST)

$63.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$57.57$0.576

*price indicative

RS Stock No.:
303-5295
Mfr. Part No.:
SFCBS-M4-12M-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Stud Cover

PCB Hole Diameter

4mm

Thread Size

M4

Threaded Stud Length

18mm

Material

Polyamide 66

Standards/Approvals

RoHS, EU, EC

COO (Country of Origin):
GB

M4 Insert Stud Covers


Push fits onto M4 insert studs or weld studs to provide insulation between chassis and PCB

A quarter turn locks part in position. Easy and quick to release

PCB Thickness 1.57mm

Hole diameter 4mm

Outside diameter 9.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy