Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- RS Stock No.:
- 109-460
- Distrelec Article No.:
- 304-36-890
- Mfr. Part No.:
- MNI1/4-6
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$33.44
(exc. GST)
$36.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $33.44 | $0.334 |
*price indicative
- RS Stock No.:
- 109-460
- Distrelec Article No.:
- 304-36-890
- Mfr. Part No.:
- MNI1/4-6
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Screw Insulator | |
| Inside Diameter | 6.6mm | |
| Outside Diameter | 8mm | |
| Length | 2.4mm | |
| Flange Diameter | 13mm | |
| Flange Thickness | 13mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Screw Insulator | ||
Inside Diameter 6.6mm | ||
Outside Diameter 8mm | ||
Length 2.4mm | ||
Flange Diameter 13mm | ||
Flange Thickness 13mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Essentra screw insulator is a high quality product designed to provide insulation for screws used in circuit boards. It is made from nylon RMS 01, screw insulator is available in different dimensions to suit screw sizes M5, M2.5, M3, M3.5, M4, M6, and M8, with its excellent insulation properties, it ensures the safety and reliability of circuit boards.
Made from high quality nylon RMS 01 for superior insulation
Available in various dimensions to match different screw sizes
Provides reliable insulation for screws used in circuit boards
Ensures the safety and durability of circuit boards
Easy to install and use
Long lasting and resistant to wear and tear
Related links
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-8, 3.2 mm
- Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
