Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- RS Stock No.:
- 109-461
- Distrelec Article No.:
- 304-36-889
- Mfr. Part No.:
- MNI1/4-12
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$39.90
(exc. GST)
$43.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 09 December 2026
- Plus 20 unit(s) shipping from 16 December 2026
- Plus 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $39.90 | $0.399 |
*price indicative
- RS Stock No.:
- 109-461
- Distrelec Article No.:
- 304-36-889
- Mfr. Part No.:
- MNI1/4-12
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Screw Insulator | |
| Inside Diameter | 6.6mm | |
| Outside Diameter | 8mm | |
| Length | 4.7mm | |
| Flange Diameter | 13mm | |
| Flange Thickness | 13mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Screw Insulator | ||
Inside Diameter 6.6mm | ||
Outside Diameter 8mm | ||
Length 4.7mm | ||
Flange Diameter 13mm | ||
Flange Thickness 13mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Essentra shoulder washer made from natural polyamide. It is ideal for insulation against moisture and electricity. It reduces friction and wear, preventing damage. It is a widely used as bumpers, guides and spacers and help prevent dirt and moisture ingress.
Material is UL flame rated
Made up of polyamide
Related links
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-8, 3.2 mm
- Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
