Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- RS Stock No.:
- 507-3233
- Mfr. Part No.:
- SFCBS-M4-16M-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$53.90
(exc. GST)
$59.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.539 | $53.90 | - |
| 1000 - 1900 | $0.531 | $53.10 | 1% |
| 2000 - 4900 | $0.522 | $52.20 | 3% |
| 5000 + | $0.504 | $50.40 | 6% |
*price indicative
- RS Stock No.:
- 507-3233
- Mfr. Part No.:
- SFCBS-M4-16M-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | Studded Fixing Spacer | |
| Product Type | PCB Spacer | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 14mm | |
| Material | Nylon | |
| Standards/Approvals | EC, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Studded Fixing Spacer | ||
Product Type PCB Spacer | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Thread Size M4 | ||
Threaded Stud Length 14mm | ||
Material Nylon | ||
Standards/Approvals EC, RoHS, EU | ||
- COO (Country of Origin):
- GB
SFCBS series spacers
Threaded Screw Support 16.0 mm N/A Female Thread Fix
PCB spacers fixed by clips and M4 screw receptacle.
Related links
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra MDLSP1-16M-01 16 mm High 20 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
