Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm

Subtotal (1 bag of 100 units)*

$29.31

(exc. GST)

$32.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$29.31$0.293

*price indicative

RS Stock No.:
109-456
Distrelec Article No.:
304-36-888
Mfr. Part No.:
MNI-8-6
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Screw Insulator

Inside Diameter

4.4mm

Outside Diameter

5.2mm

Length

2.4mm

Flange Diameter

8.7mm

Flange Thickness

8.7mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
GB
The Essentra screw insulator is an essential component for insulating screws used in circuit boards. It is made from nylon RMS 01, screw insulator is designed specifically for M4 screw size, with its high quality material and precise dimensions, it provides reliable insulation and support for electrical components. Whether you are working on a DIY project or a professional installation, screw insulator ensures the safety and longevity of your circuit boards.

Made from nylon RMS 01 for excellent insulation

Designed for M4 screw size for a precise fit

Provides reliable support and insulation for circuit boards

Durable construction ensures longevity

Ideal for DIY projects and professional installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy