Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- RS Stock No.:
- 143-3643
- Mfr. Part No.:
- 9774035943R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $1.28 | - |
| 200 - 399 | $1.25 | 2% |
| 400 + | $1.23 | 3% |
*price indicative
- RS Stock No.:
- 143-3643
- Mfr. Part No.:
- 9774035943R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EC, RoHS, JEDEC JS709B, EU, REACH, IEC 61249-2-21 | |
| Kit Contents | Steel Spacer with Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EC, RoHS, JEDEC JS709B, EU, REACH, IEC 61249-2-21 | ||
Kit Contents Steel Spacer with Through Hole | ||
Wurth WA-SMST Series SMT Steel Spacers
WA-SMST series PCB SMT mounting spacers MADE from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
