Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $324.00

View bulk pricing options

Subtotal (1 reel of 800 units)*

$648.00

(exc. GST)

$712.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$0.81$648.00-
4000 +$0.729$583.20$324.00

*price indicative

RS Stock No.:
141-8534
Mfr. Part No.:
9774035943R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

EC, RoHS, JEDEC JS709B, EU, REACH, IEC 61249-2-21

Kit Contents

Steel Spacer with Through Hole

Wurth WA-SMST Series SMT Steel Spacers


WA-SMST series PCB SMT mounting spacers MADE from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy