Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.62

(exc. GST)

$1.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 149$1.62
150 - 299$1.59
300 +$1.58

*price indicative

Packaging Options:
RS Stock No.:
142-4034
Mfr. Part No.:
9775051960R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

EU, JEDEC JS709B, REACH, IEC 61249-2-21, EC, RoHS

Kit Contents

Steel Spacer Reverse with Through Hole

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole


WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Each (Supplied on a Reel)
$1.50
Each
$1.50
Each
$1.28
  • RS Stock No. 1426197P
  • Mfr. Part No. 9774010943R
Each (Supplied on a Reel)
$1.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy