Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- RS Stock No.:
- 141-8510
- Mfr. Part No.:
- 9775051960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $288.00
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$577.80
(exc. GST)
$635.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 2400 | $0.963 | $577.80 | - |
| 3000 + | $0.867 | $520.20 | $288.00 |
*price indicative
- RS Stock No.:
- 141-8510
- Mfr. Part No.:
- 9775051960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EU, JEDEC JS709B, REACH, IEC 61249-2-21, EC, RoHS | |
| Kit Contents | Steel Spacer Reverse with Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EU, JEDEC JS709B, REACH, IEC 61249-2-21, EC, RoHS | ||
Kit Contents Steel Spacer Reverse with Through Hole | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
