Wurth Elektronik Steel 6 mm
- RS Stock No.:
- 736-144
- Mfr. Part No.:
- 9774160360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.34
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.34 | $3.668 | - |
| 5 - 9 | $16.87 | $3.374 | 8% |
| 10 + | $15.21 | $3.042 | 17% |
*price indicative
- RS Stock No.:
- 736-144
- Mfr. Part No.:
- 9774160360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Bore Diameter | 3mm | |
| Height | 16mm | |
| Material | Steel | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Bore Diameter 3mm | ||
Height 16mm | ||
Material Steel | ||
Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik steel spacer delivers robust structural support for various SMT applications, providing precision up to ±0.1mm, essential for consistent assembly in electronic components.
Manufactured from Durable steel for enhanced mechanical integrity
Tin surface finish ensures excellent solderability and corrosion resistance
Operating temperature range of -55 °C to +150 °C for versatile application
Designed for non-plated through-hole installation with specific torque limits
Related links
- Wurth Elektronik Steel 6 mm
- Wurth Elektronik Steel, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel Studded & Push in Spacers for 8.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel 5.1 mm
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
