Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- RS Stock No.:
- 485-392
- Distrelec Article No.:
- 304-54-806
- Mfr. Part No.:
- 9774070982R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $32.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$26.95
(exc. GST)
$29.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.39 | $26.95 | - |
| 50 - 245 | $4.742 | $23.71 | $32.40 |
| 250 - 495 | $4.25 | $21.25 | $285.00 |
| 500 + | $3.37 | $16.85 | $1,010.00 |
*price indicative
- RS Stock No.:
- 485-392
- Distrelec Article No.:
- 304-54-806
- Mfr. Part No.:
- 9774070982R
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Swage Round Spacer | |
| Product Type | Studded & Push in Spacers | |
| Height | 7mm | |
| PCB Hole Diameter | 4.5mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Swage Round Spacer | ||
Product Type Studded & Push in Spacers | ||
Height 7mm | ||
PCB Hole Diameter 4.5mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSSR Series Spacer for 2.1 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
