Wurth Elektronik Steel 6 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$23.64

(exc. GST)

$26.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4$23.64$1.182-
5 +$21.75$1.0887%

*price indicative

Packaging Options:
RS Stock No.:
736-128
Mfr. Part No.:
78614010360
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer

Height

1mm

Material

Steel

Standards/Approvals

RoHS Compliant

Diameter

6mm

COO (Country of Origin):
CN
The Wurth Elektronik Steel Spacer serves as a critical mechanical support component designed for general electronic equipment applications, ensuring structural stability and precise alignment in assemblies.

Constructed from Durable steel, ensuring reliability in various environments

Orientation and fitting flexibility provided by the suggested land pattern

Operable within a temperature range of -55 °C to +150 °C for diverse applications

Moisture Sensitivity Level (MSL) of 1, allowing straightforward handling and storage

Produced in compliance with RoHS and REACh regulations for environmental assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy