Wurth Elektronik Steel Studded & Push in Spacers for 8.2 mm PCB Hole
- RS Stock No.:
- 485-393
- Distrelec Article No.:
- 304-54-807
- Mfr. Part No.:
- 9774080482R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.10
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.42 | $17.10 |
| 50 - 245 | $3.014 | $15.07 |
| 250 - 495 | $2.698 | $13.49 |
| 500 + | $2.138 | $10.69 |
*price indicative
- RS Stock No.:
- 485-393
- Distrelec Article No.:
- 304-54-807
- Mfr. Part No.:
- 9774080482R
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Height | 9.4mm | |
| PCB Hole Diameter | 8.2mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 8mm | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Height 9.4mm | ||
PCB Hole Diameter 8.2mm | ||
Thread Size M4 | ||
Threaded Stud Length 8mm | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole
