Wurth Elektronik Steel 5.1 mm
- RS Stock No.:
- 736-143
- Mfr. Part No.:
- 9774035151R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$39.39
(exc. GST)
$43.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $39.39 | $1.97 | - |
| 5 + | $36.25 | $1.813 | 7% |
*price indicative
- RS Stock No.:
- 736-143
- Mfr. Part No.:
- 9774035151R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.5mm | |
| Product Type | Standoff | |
| Height | 3.5mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.5mm | ||
Product Type Standoff | ||
Height 3.5mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Diameter 5.1mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik steel spacer is designed for SMT applications. It features a well-defined recommended land pattern and is optimised for reliable assembly in general electronic equipment.
Constructed from Durable steel to ensure longevity
Surface tin plating enhances solderability and corrosion resistance
Operating temperature ranges from -55 to +150 °C for versatile applications
Moisture sensitivity level (MSL) is rated at 1 for easy handling
Certification compliant with RoHS and REACh directives for environmental safety
