Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-121
- Mfr. Part No.:
- 705820080
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 50 units)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $19.95 | $0.399 |
*price indicative
- RS Stock No.:
- 736-121
- Mfr. Part No.:
- 705820080
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3mm | |
| Product Type | LED Spacer | |
| Height | 8mm | |
| Material | PA66 | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3mm | ||
Product Type LED Spacer | ||
Height 8mm | ||
Material PA66 | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Spacer is a precision-engineered component designed for optimal performance in electronic applications. Its dimensions ensure compatibility with various systems, enhancing stability and function within assembly processes.
Constructed from PA66 material for durability and reliability
RoHS and REACh compliant, ensuring environmental safety
Operates effectively within a temperature range of -30 to +85 °C
Halogen-free design, promoting safety in electronic applications
Related links
- Wurth Elektronik PA66 4.5 mm
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2mm x 4.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers for 8.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
