Wurth Elektronik Polyamide 66 4.5 mm
- RS Stock No.:
- 736-123
- Mfr. Part No.:
- 705820100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 736-123
- Mfr. Part No.:
- 705820100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3mm | |
| Product Type | Spacer | |
| Height | 10mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3mm | ||
Product Type Spacer | ||
Height 10mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
Diameter 4.5mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Metric spacer is designed for precise stacking and alignment in electronic assemblies, ensuring optimal spacing for components such as LEDs.
Operating temperature range from -30 up to +85 °C
Halogen-free and compliant with various safety standards
Moisture sensitivity level rated at MSL 1 for reliable performance
General tolerance of ±0.3 mm ensures precise fit during assembly
Designed for standard applications without restriction to high safety requirements
Related links
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
