Molex 52465 Series Straight Surface PCB Socket, 30-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 670-2474
- Distrelec Article No.:
- 304-56-664
- Mfr. Part No.:
- 52465-3071
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.648 | $18.24 |
| 100 - 370 | $3.538 | $17.69 |
| 375 - 1495 | $3.424 | $17.12 |
| 1500 - 2995 | $3.354 | $16.77 |
| 3000 + | $3.284 | $16.42 |
*price indicative
- RS Stock No.:
- 670-2474
- Distrelec Article No.:
- 304-56-664
- Mfr. Part No.:
- 52465-3071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 50V | |
| Series | 52465 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 50V | ||
Series 52465 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
0.8mm Board to Board Receptacles, 52465 Series
A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss
0.8mm Board to Board Molex
- RS Stock No. 6702459
- Mfr. Part No. 52465-1071
Each (In a Pack of 5)
$2.166
- RS Stock No. 1796449
- Mfr. Part No. 52465-1071-TR250
Each (On a Reel of 250)
$1.492
- RS Stock No. 1750219
- Mfr. Part No. ER8-30S-0.8SV-7H
Each
$10.93
- RS Stock No. 4681855
- Mfr. Part No. 52991-0208
Each (In a Pack of 5)
$1.806
Related links
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount PCB 0.8 mm Pitch Shrouded











