Molex 52465 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 640 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$8,360.00

(exc. GST)

$9,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$8.36$8,360.00-
2000 - 3000$8.151$8,151.002%
4000 +$8.026$8,026.003%

*price indicative

RS Stock No.:
178-9963
Distrelec Article No.:
304-56-760
Mfr. Part No.:
52885-0674
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

60

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

640μm

Current

500mA

Housing Material

TPE

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Signal, Board-to-Board

Voltage

100V

Series

52465

Row Pitch

2.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Copper

Contact Plating

Tin, Gold

Standards/Approvals

No

COO (Country of Origin):
JP

Molex PCB Socket


The Molex PCB 52885 series surface mount vertical socket has 60 contacts. It has a voltage rating of 100V and a current rating of 500mA. The socket has gold-plated and tin-plated copper alloy contacts. It is used in portable and handheld equipment.

Features and Benefits


• Pitch size is 0.64mm

• Dual rows

• Large mating guide

• Operating temperature ranges between -55°C and 105°C

• Stacking height is 6mm to 10mm

• Termination method is solder

Certifications


• REACH SVHC

• UL listed

Each (In a Pack of 5)
$2.166
Each (In a Tube of 16)
$4.019
1 Reel of 7000
$14,665.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy