Hirose ER8 Series Straight Surface PCB Socket, 30-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.93

(exc. GST)

$12.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$10.93-
100 - 199$10.632%
200 +$10.503%

*price indicative

Packaging Options:
RS Stock No.:
175-0219
Mfr. Part No.:
ER8-30S-0.8SV-7H
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

30

Number of Rows

2

Sub Type

Board-to-Board

Pitch

800μm

Current

500mA

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

7mm

Voltage

300V

Series

ER8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
MY
0.8mm Pitch

Variations : Stacking/Vertical

Stacking Height : 7/9/10/12mm

Number of Contacts :

10/20/30/40/50/60/70/80/100/120pos

Large mating guide for easy mating.

Alignment on plug provides easy insertion operation.

Compatible with Samtec's Edge Rate®

Signal integrity features:

Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:

The differential impedance is 85ø at 35 ps rise me. (20% to 80%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy