Molex 52465 Series Vertical Surface PCB, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-361
- Mfr. Part No.:
- 52465-1271
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,604.01
(exc. GST)
$2,864.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,604.01 | $2.604 |
*price indicative
- RS Stock No.:
- 796-361
- Mfr. Part No.:
- 52465-1271
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 52465 | |
| Product Type | PCB | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.22mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 52465 | ||
Product Type PCB | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.22mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Connector is designed for applications requiring reliable signal connectivity. It features a 0.80mm pitch and supports connection in vertical orientation, making it Ideal for Compact electronic designs.
Active status ensures availability and support
Supports 12 circuits for efficient signal management
High-temperature thermoplastic resin offers durability
Operates across -40° to +105°C temperature range
Surface mount termination Interface for easy integration
- RS Stock No. 0684749
- Mfr. Part No. 171810-1115
1 Reel of 400
$5,895.47
- RS Stock No. 0814839
- Mfr. Part No. 52465-2271
1 Box of 1000
$4,644.88
- RS Stock No. 0796456
- Mfr. Part No. 501017-0608
1 Reel of 1500
$8,858.25
- RS Stock No. 0683566
- Mfr. Part No. 171446-0115
1 Reel of 40
$634.36
Related links
- Molex 52465 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface Mount Header 0.80 mm Pitch Shrouded
- Molex 52465 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder












