Hirose DF1E Series Straight Cable PCB Socket, 8-Contact, 1 Row, 2.5 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$54.30

(exc. GST)

$59.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.543$54.30-
1000 - 2900$0.526$52.603%
3000 - 9900$0.51$51.006%
10000 - 14900$0.499$49.908%
15000 +$0.488$48.8010%

*price indicative

RS Stock No.:
337-0756
Mfr. Part No.:
DF1E-8S-2.5C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Wire-to-Board

Number of Rows

1

Pitch

2.5mm

Current

12A

Housing Material

Polyamide

Termination Type

Crimp

Mount Type

Cable

Orientation

Straight

Voltage

250V

Series

DF1E

Minimum Operating Temperature

-35°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Copper

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

In-line Socket Housing


2.5mm Pitch Hirose DF1E Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy