Hirose DF1E Series Straight Panel Mount PCB Socket, 14-Contact, 1 Row, 2.5 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$56.60

(exc. GST)

$62.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.566$56.60-
500 - 900$0.546$54.603%
1000 +$0.498$49.8012%

*price indicative

RS Stock No.:
337-0813
Mfr. Part No.:
DF1E-14S-2.5C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

14

Product Type

PCB Socket

Number of Rows

1

Pitch

2.5mm

Current

12A

Termination Type

Crimp

Mount Type

Panel Mount

Orientation

Straight

Connector System

Wire-to-Board

Voltage

250V

Series

DF1E

Minimum Operating Temperature

-35°C

Contact Material

Copper

Contact Plating

Tin Plated

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Board / Relay Connector DF1E Socket - Crimp Case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy