Hirose DF1E Series Straight Cable PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 337-0699
- Mfr. Part No.:
- DF1E-3S-2.5C
- Brand:
- Hirose
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$42.60
(exc. GST)
$46.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.426 | $42.60 | - |
| 1000 - 2900 | $0.417 | $41.70 | 2% |
| 3000 - 7400 | $0.404 | $40.40 | 5% |
| 7500 - 14900 | $0.394 | $39.40 | 7% |
| 15000 + | $0.385 | $38.50 | 9% |
*price indicative
- RS Stock No.:
- 337-0699
- Mfr. Part No.:
- DF1E-3S-2.5C
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | DF1E | |
| Minimum Operating Temperature | -35°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 3A | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 250V | ||
Series DF1E | ||
Minimum Operating Temperature -35°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


In-line Socket Housing
2.5mm Pitch Hirose DF1E Series
Related links
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Panel Mount PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose 2.5 mm Pitch 1 Row Straight
- Hirose 2.5 mm Pitch 1 Row Straight
