Hirose DF1E Series Straight Cable PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 337-0706
- Mfr. Part No.:
- DF1E-4S-2.5C
- Brand:
- Hirose
Get a bulk buy discount
Add 1000 more to save $10.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$47.20
(exc. GST)
$51.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.472 | $47.20 | - |
| 1000 - 2900 | $0.462 | $46.20 | $10.00 |
| 3000 - 7400 | $0.448 | $44.80 | $72.00 |
| 7500 - 14900 | $0.437 | $43.70 | $262.50 |
| 15000 + | $0.427 | $42.70 | $675.00 |
*price indicative
- RS Stock No.:
- 337-0706
- Mfr. Part No.:
- DF1E-4S-2.5C
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | DF1E | |
| Minimum Operating Temperature | -35°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 250V | ||
Series DF1E | ||
Minimum Operating Temperature -35°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

In-line Socket Housing
2.5mm Pitch Hirose DF1E Series
Related links
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Panel Mount PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose 2.5 mm Pitch 1 Row Straight
