Molex 503154 Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 262-3606
- Mfr. Part No.:
- 5031542090
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 450 units)*
$1,214.10
(exc. GST)
$1,335.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 + | $2.698 | $1,214.10 |
*price indicative
- RS Stock No.:
- 262-3606
- Mfr. Part No.:
- 5031542090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Copper | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 503154 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Copper | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 503154 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex 20 circuit PCB socket having current rating of 2 A and voltage rating of 100 V. It is made up of copper alloy material and tin plating.
Beige in color
Not low halogen
Related links
- Molex 503154 Series Vertical Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 503154 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 503154 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 503154 Series Straight Surface Mount Receptacle 1.50 mm Pitch Unshrouded
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
