Molex 503154 Series Vertical Surface PCB Header, 14 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-758
- Mfr. Part No.:
- 5031541490
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.10
(exc. GST)
$26.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $24.10 | $4.82 |
| 5 - 9 | $22.18 | $4.436 |
| 10 + | $19.98 | $3.996 |
*price indicative
- RS Stock No.:
- 665-758
- Mfr. Part No.:
- 5031541490
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503154 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503154 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- JP
The Molex CLIK Mate PCB Receptacle is designed for robust electrical connectivity in a space-efficient dual-row format. This 1.50mm pitch receptacle features surface mount technology and is engineered for durability with a positive lock mechanism, ensuring secure connections in demanding applications. With a capacity of 14 circuits, this versatile component serves as an Ideal solution for wire-to-board signal applications, making it a reliable choice for manufacturers seeking efficiency and compliance in their designs. Made from high-quality materials, the receptacle is suitable for a wide temperature range, ensuring consistent performance in varied environments.
Surface mount termination style facilitates streamlined assembly processes
Locks to the mating part, providing added connection security
Supports a wide operating temperature range from -40° to +105°C
Embossed tape on reel packaging offers convenient handling and storage
Compliant with EU RoHS and other critical environmental standards
Locks to the mating part, providing added connection security
Supports a wide operating temperature range from -40° to +105°C
Embossed tape on reel packaging offers convenient handling and storage
Compliant with EU RoHS and other critical environmental standards
Related links
- Molex 503154 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 503154 Series Vertical Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
