Molex 503154 Series Vertical Surface Header, 28 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-330
- Mfr. Part No.:
- 503154-2890
- Brand:
- Molex
Subtotal (1 reel of 450 units)*
$2,984.63
(exc. GST)
$3,283.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,984.63 | $6.633 |
*price indicative
- RS Stock No.:
- 816-330
- Mfr. Part No.:
- 503154-2890
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503154 | |
| Product Type | Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 28 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503154 | ||
Product Type Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 28 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex Receptacle Connector provides a dependable high-density solution for sophisticated wire-to-board signal applications. This dual-row surface-mount component features a straight mounting orientation and a positive internal latch to guarantee a secure connection in demanding electronic environments.
Total 28 positions in a dual-row layout
Compact 1.50 millimetre pitch spacing
Current rating of 2.0 A per contact
Reliable 100 V maximum voltage capacity
Related links
- Molex 503154 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 503154 Series Vertical Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 52465 Series Vertical Surface Mount Header 0.80 mm Pitch Shrouded
- Molex 503154 Series Straight Surface Mount Receptacle 1.50 mm Pitch Unshrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
