ams OSRAM Red LED 0603 Surface Mount LR Q976.01 LR Q976.01

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$0.19

(exc. GST)

$0.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 926 unit(s) shipping from 20 April 2026
  • Plus 122 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$0.19
50 - 99$0.11
100 - 499$0.06
500 - 1999$0.05
2000 +$0.04

*price indicative

Packaging Options:
RS Stock No.:
279-0661
Mfr. Part No.:
LR Q976.01
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Maximum Forward Current

1050mA

Package Type

0603

Mount Type

Surface Mount

Number of LEDs

1

Standards/Approvals

IEC 62471:2006

Series

LR Q976.01

The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.

Clear epoxy

Chip technology InGaN on Sapphire

Typical radiation 150°

Corrosion Robustness Class 2B

Related links