Molex 50258 Series Vertical Board PCB Socket, 5-Contact, 1 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 900 units)*

$1,107.23

(exc. GST)

$1,217.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,107.23$1.23

*price indicative

RS Stock No.:
505-837
Mfr. Part No.:
502584-0560
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

5

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

1.5mm

Current

2A

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Voltage

100V

Series

50258

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

COO (Country of Origin):
JP
The Molex PCB Receptacle is an innovative connector solution designed to elevate the efficiency of your electronic assemblies. With its sleek single-row design, this component ensures optimal space utilisation on your printed circuit board while delivering reliable signal integrity. Constructed with robust tin-plated copper alloy, it guarantees longevity and dependable performance under varied conditions. The receptacle supports seamless integration with compatible connectors and cable assemblies, making it an Ideal choice for a multitude of applications wherein reliable connectivity is paramount. Whether you’re developing sophisticated signal transmission systems or simple wire-to-board connections, this receptacle combines performance with ease of use to meet the demanding requirements of modern electronic designs.

Beige colour to complement various PCB designs

Vertical orientation optimises layout flexibility

Durable construction handles up to 30 mating cycles

Designed for surface mount applications simplifying the assembly process

Robotic placement compatibility promotes efficiency in manufacturing

PCB retention capability reinforces secure connections

Operating temperature range from -40°C to +105°C accommodates diverse environments

Meets GADSL/IMDS compliance standards for environmentally conscious manufacturing

Integrates effortlessly with a variety of compatible cable assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy