Samtec IPS1 Series Right Angle Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 208-8770
- Mfr. Part No.:
- IPS1-120-01-L-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.39 | - |
| 10 - 49 | $6.20 | $1.90 |
| 50 - 99 | $6.01 | $19.00 |
| 100 - 249 | $5.89 | $50.00 |
| 250 + | $5.77 | $155.00 |
*price indicative
- RS Stock No.:
- 208-8770
- Mfr. Part No.:
- IPS1-120-01-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 4.8A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | IPS1 | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 4.8A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series IPS1 | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec PCB Socket has 100" (2.54 mm) pitch size.
100" (2.54 mm) pitch
Current rating to 4.8A @ 95°C
Double row
Individually shrouded contacts
Optional locking clip
- RS Stock No. 2000256
- Mfr. Part No. IPS1-120-01-S-D-RA
Each
$8.60
- RS Stock No. 2000253
- Mfr. Part No. IPS1-120-01-L-D-RA
Each
$7.03
- RS Stock No. 2000252
- Mfr. Part No. IPS1-120-01-L-D-RA
Each (In a Tube of 11)
$7.03
- RS Stock No. 2000259
- Mfr. Part No. IPS1-125-01-L-D-RA
Each
$8.68
Related links
- Samtec IPS1 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder









