Samtec IPS1 Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.03

(exc. GST)

$5.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$5.03-
20 - 74$4.892%
75 - 299$4.755%
300 - 599$4.647%
600 +$4.539%

*price indicative

Packaging Options:
RS Stock No.:
767-6859
Mfr. Part No.:
IPS1-115-01-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

30

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

2.54mm

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

777V

Series

IPS1

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series


IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.

Part numbers IPS1-1XX-01-L-D are straight through hole mount

Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount

Samtec 2.54mm Power Terminals and Sockets


Note

These board to board PCB solated power sockets mate with the IPT1 series shrouded PCB power terminals - see stock number 767-6862 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy